L9958SBTR | |
---|---|
DigiKey Part Number | 497-11667-2-ND - Tape & Reel (TR) 497-11667-1-ND - Cut Tape (CT) 497-11667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9958SBTR |
Description | IC MTRDRV BIPLR 4.5-5.5V 16PWRSO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI PowerSO-16™ |
Datasheet | Datasheet |
EDA/CAD Models | L9958SBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8.6A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerBSOP (0.370", 9.40mm Width) | |
Supplier Device Package | PowerSO-16™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.62000 | ¥52.62 |
10 | ¥47.57300 | ¥475.73 |
25 | ¥45.35560 | ¥1,133.89 |
100 | ¥39.38270 | ¥3,938.27 |
250 | ¥37.61312 | ¥9,403.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥27.38285 | ¥16,429.71 |