DRV8873HPWPT | |
---|---|
DigiKey Part Number | 296-53140-2-ND - Tape & Reel (TR) 296-53140-1-ND - Cut Tape (CT) 296-53140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8873HPWPT |
Description | IC MOTOR DRIVER DC 5.5V 24HTSSOP |
Customer Reference | |
Detailed Description | Unipolar Motor Driver NMOS Hardwired (HW) 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8873HPWPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Industrial | |
Current - Output | 10A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 4.5V ~ 38V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥36.56600 | ¥365.66 |
25 | ¥32.50440 | ¥812.61 |
50 | ¥30.87880 | ¥1,543.94 |
100 | ¥30.06680 | ¥3,006.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.62860 | ¥6,907.15 |
500 | ¥25.19080 | ¥12,595.40 |
750 | ¥24.37820 | ¥18,283.65 |
1,250 | ¥23.56555 | ¥29,456.94 |
2,500 | ¥22.75298 | ¥56,882.45 |