DRV8243SQDGQRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8243SQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8243SQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8243SQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8243SQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 12-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8243SQDGQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 12A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.79000 | ¥39.79 |
10 | ¥35.72200 | ¥357.22 |
25 | ¥33.77040 | ¥844.26 |
100 | ¥29.26710 | ¥2,926.71 |
250 | ¥27.76600 | ¥6,941.50 |
500 | ¥24.91452 | ¥12,457.26 |
1,000 | ¥21.01220 | ¥21,012.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.17027 | ¥40,425.67 |
5,000 | ¥15.56236 | ¥77,811.80 |