DRV8244SQRYJRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8244SQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8244SQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8244SQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8244SQRYJRQ1 |
Description | AUTOMOTIVE 40-V, 21-A H-BRIDGE D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS SPI 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8244SQRYJRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | SPI | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 21A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-VQFN-HR (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.86000 | ¥51.86 |
10 | ¥46.57000 | ¥465.70 |
25 | ¥44.02280 | ¥1,100.57 |
100 | ¥38.15430 | ¥3,815.43 |
250 | ¥36.19752 | ¥9,049.38 |
500 | ¥32.48008 | ¥16,240.04 |
1,000 | ¥27.39279 | ¥27,392.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.02319 | ¥78,069.57 |