DRV8145HQRXZRQ1 | |
---|---|
DigiKey Part Number | 296-DRV8145HQRXZRQ1TR-ND - Tape & Reel (TR) 296-DRV8145HQRXZRQ1CT-ND - Cut Tape (CT) 296-DRV8145HQRXZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8145HQRXZRQ1 |
Description | AUTOMOTIVE 40-V 46-A HALF BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Hardwired (HW) 16-VQFN-HR (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8145HQRXZRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Hardwired (HW) | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 46A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN-HR (3.5x5.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.05000 | ¥74.05 |
10 | ¥66.92200 | ¥669.22 |
25 | ¥63.80680 | ¥1,595.17 |
100 | ¥55.40240 | ¥5,540.24 |
250 | ¥52.91260 | ¥13,228.15 |
500 | ¥48.24390 | ¥24,121.95 |
1,000 | ¥42.01888 | ¥42,018.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.69825 | ¥68,094.75 |