DRV8874PWPR | |
---|---|
DigiKey Part Number | 296-DRV8874PWPRTR-ND - Tape & Reel (TR) 296-DRV8874PWPRCT-ND - Cut Tape (CT) 296-DRV8874PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8874PWPR |
Description | DRV8874 H-BRIDGE MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8874PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Brushed DC | |
Current - Output | 6A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 4.5V ~ 37V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.49600 | ¥204.96 |
25 | ¥19.37520 | ¥484.38 |
100 | ¥16.79170 | ¥1,679.17 |
250 | ¥15.93056 | ¥3,982.64 |
500 | ¥14.29432 | ¥7,147.16 |
1,000 | ¥12.05554 | ¥12,055.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.45275 | ¥34,358.25 |
6,000 | ¥11.02218 | ¥66,133.08 |