MAX20075DATCA/V+T | |
---|---|
DigiKey Part Number | 175-MAX20075DATCA/V+TTR-ND - Tape & Reel (TR) 175-MAX20075DATCA/V+TCT-ND - Cut Tape (CT) 175-MAX20075DATCA/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20075DATCA/V+T |
Description | IC REG BUCK ADJ 600MA 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20075DATCA/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥24.07900 | ¥240.79 |
25 | ¥22.76080 | ¥569.02 |
100 | ¥19.72650 | ¥1,972.65 |
250 | ¥18.71476 | ¥4,678.69 |
500 | ¥16.79282 | ¥8,396.41 |
1,000 | ¥14.16257 | ¥14,162.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.02076 | ¥30,051.90 |
5,000 | ¥11.56886 | ¥57,844.30 |