INA303A1IPWR | |
---|---|
DigiKey Part Number | 296-48913-2-ND - Tape & Reel (TR) 296-48913-1-ND - Cut Tape (CT) 296-48913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA303A1IPWR |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA303A1IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.37000 | ¥31.37 |
10 | ¥28.19900 | ¥281.99 |
25 | ¥26.66000 | ¥666.50 |
100 | ¥23.10550 | ¥2,310.55 |
250 | ¥21.92056 | ¥5,480.14 |
500 | ¥19.66926 | ¥9,834.63 |
1,000 | ¥16.58859 | ¥16,588.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.75918 | ¥31,518.36 |