DRV8256ERGER | |
---|---|
DigiKey Part Number | 296-DRV8256ERGERTR-ND - Tape & Reel (TR) 296-DRV8256ERGERCT-ND - Cut Tape (CT) 296-DRV8256ERGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8256ERGER |
Description | 48V, 8A H-BRIDGE MOTOR DRIVERS W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8256ERGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | On/Off, PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | DC Motors, Printer | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 3.3V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.12200 | ¥281.22 |
25 | ¥26.58160 | ¥664.54 |
100 | ¥23.03830 | ¥2,303.83 |
250 | ¥21.85696 | ¥5,464.24 |
500 | ¥19.61230 | ¥9,806.15 |
1,000 | ¥16.54048 | ¥16,540.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.71348 | ¥47,140.44 |