MP6613GF-Z | |
---|---|
DigiKey Part Number | 1589-MP6613GF-ZTR-ND - Tape & Reel (TR) 1589-MP6613GF-ZCT-ND - Cut Tape (CT) 1589-MP6613GF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6613GF-Z |
Description | 4.5-45V,5A, SIMPLE H-BRIDGE DRIV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Logic 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP6613GF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 5A | |
Voltage - Supply | 4.5V ~ 45V | |
Voltage - Load | 4.5V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥19.68000 | ¥196.80 |
25 | ¥18.60400 | ¥465.10 |
100 | ¥16.12510 | ¥1,612.51 |
250 | ¥15.29776 | ¥3,824.44 |
500 | ¥14.55834 | ¥7,279.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.55833 | ¥36,395.82 |