7-XSON (1.1x2.1) TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,087 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.92898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 7 | - | - | 6V | 4.8V (Typ) | 3.5A (8/20µs) | - | Yes | General Purpose | 0.27pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
104,782 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.05623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 6 | - | 3.3V (Max) | 6V | 3V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
72,814 In Stock | 1 : ¥3.69000 Cut Tape (CT) 4,000 : ¥1.05623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 6 | 3.3V (Max) | 6V | 6V (Typ) | 5A (8/20µs) | - | No | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) | ||
2,983,100 Marketplace | Unavailable | - | Bulk | Active | Steering (Rail to Rail) | 7 | - | - | 6V | 4.8V (Typ) | 3.5A (8/20µs) | - | Yes | General Purpose | 0.27pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 7-XFDFN | 7-XSON (1.1x2.1) |