TUSB321RWBR | |
---|---|
DigiKey Part Number | 296-42400-2-ND - Tape & Reel (TR) 296-42400-1-ND - Cut Tape (CT) 296-42400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB321RWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB321RWBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.68300 | ¥116.83 |
25 | ¥11.02080 | ¥275.52 |
100 | ¥9.39040 | ¥939.04 |
250 | ¥8.81732 | ¥2,204.33 |
500 | ¥7.76172 | ¥3,880.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.76177 | ¥23,285.31 |