TUSB542RWQR | |
---|---|
DigiKey Part Number | 296-47905-2-ND - Tape & Reel (TR) 296-47905-1-ND - Cut Tape (CT) 296-47905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB542RWQR |
Description | IC REDRIVER USB 3.0 18X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 18-X2QFN (2.4x2) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB542RWQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.62V ~ 1.98V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-XFQFN Exposed Pad | |
Supplier Device Package | 18-X2QFN (2.4x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥38.28200 | ¥382.82 |
25 | ¥36.19520 | ¥904.88 |
100 | ¥31.36800 | ¥3,136.80 |
250 | ¥29.75956 | ¥7,439.89 |
500 | ¥26.70322 | ¥13,351.61 |
1,000 | ¥22.52081 | ¥22,520.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.39478 | ¥64,184.34 |