TUSB322IRWBR | |
---|---|
DigiKey Part Number | 296-43704-2-ND - Tape & Reel (TR) 296-43704-1-ND - Cut Tape (CT) 296-43704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB322IRWBR |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB322IRWBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Interface | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.31634 | ¥30,949.02 |
6,000 | ¥9.93427 | ¥59,605.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.55600 | ¥195.56 |
25 | ¥18.44920 | ¥461.23 |
100 | ¥15.71930 | ¥1,571.93 |
250 | ¥14.75960 | ¥3,689.90 |
500 | ¥12.91468 | ¥6,457.34 |
1,000 | ¥10.70066 | ¥10,700.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.53000 | ¥22.53 |
10 | ¥20.25000 | ¥202.50 |
25 | ¥19.10400 | ¥477.60 |
100 | ¥16.27730 | ¥1,627.73 |
250 | ¥15.28348 | ¥3,820.87 |
500 | ¥13.37310 | ¥6,686.55 |
1,000 | ¥11.08049 | ¥11,080.49 |