HD3SS3202RSVT | |
---|---|
DigiKey Part Number | 296-51122-2-ND - Tape & Reel (TR) 296-51122-1-ND - Cut Tape (CT) 296-51122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3202RSVT |
Description | HD3SS3202RSV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3202RSVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
25 | ¥12.88120 | ¥322.03 |
100 | ¥10.97340 | ¥1,097.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.95028 | ¥2,487.57 |
500 | ¥8.70650 | ¥4,353.25 |
1,250 | ¥7.21399 | ¥9,017.49 |
2,500 | ¥6.71644 | ¥16,791.10 |
6,250 | ¥6.46768 | ¥40,423.00 |
12,500 | ¥6.21893 | ¥77,736.62 |