TDA7491HV13TR | |
---|---|
DigiKey Part Number | 497-11055-2-ND - Tape & Reel (TR) 497-11055-1-ND - Cut Tape (CT) 497-11055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7491HV13TR |
Description | IC AMP D STEREO 20W POWERSSO36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥27.91300 | ¥279.13 |
25 | ¥26.39280 | ¥659.82 |
100 | ¥22.87330 | ¥2,287.33 |
250 | ¥21.70016 | ¥5,425.04 |
500 | ¥19.47136 | ¥9,735.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.06492 | ¥13,064.92 |