MC6470 | |
---|---|
DigiKey Part Number | 2548-MC6470TR-ND - Tape & Reel (TR) 2548-MC6470CT-ND - Cut Tape (CT) 2548-MC6470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC6470 |
Description | SENSOR MULT ACCELEROMETER/MAGNET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer and Magnetometer Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MC6470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer and Magnetometer | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.99313 | ¥44,965.65 |