TPA3123D2PWP | |
---|---|
DigiKey Part Number | 296-34554-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA3123D2PWP |
Description | IC AMP CLASS D STER 25W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3123D2PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 4Ohm | |
Voltage - Supply | 10V ~ 30V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.27600 | ¥392.76 |
60 | ¥37.44900 | ¥2,246.94 |
120 | ¥32.51700 | ¥3,902.04 |
300 | ¥32.16190 | ¥9,648.57 |