TPA3118D2DAPR | |
---|---|
DigiKey Part Number | 296-38572-2-ND - Tape & Reel (TR) 296-38572-1-ND - Cut Tape (CT) 296-38572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3118D2DAPR |
Description | IC AMP CLASS D STER 30W 32HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3118D2DAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 30W x 2 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HTSSOP | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥17.43800 | ¥174.38 |
25 | ¥16.48520 | ¥412.13 |
100 | ¥14.28750 | ¥1,428.75 |
250 | ¥13.55504 | ¥3,388.76 |
500 | ¥12.89958 | ¥6,449.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.89966 | ¥25,799.32 |