TPA3138D2PWP | |
---|---|
DigiKey Part Number | 296-50219-ND |
Manufacturer | |
Manufacturer Product Number | TPA3138D2PWP |
Description | IC AMP D MON/STER 18.5W 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3138D2PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm | |
Voltage - Supply | 3.5V ~ 14.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Supplier Device Package | 28-HTSSOP | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.25600 | ¥62.56 |
50 | ¥5.94060 | ¥297.03 |
100 | ¥4.87990 | ¥487.99 |
250 | ¥4.56168 | ¥1,140.42 |
500 | ¥4.03134 | ¥2,015.67 |
1,000 | ¥3.73546 | ¥3,735.46 |