HD3SS3202IRSVR | |
---|---|
DigiKey Part Number | 296-HD3SS3202IRSVRTR-ND - Tape & Reel (TR) 296-HD3SS3202IRSVRCT-ND - Cut Tape (CT) 296-HD3SS3202IRSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS3202IRSVR |
Description | HD3SS3202IRSV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS3202IRSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 8GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63500 | ¥126.35 |
25 | ¥11.92080 | ¥298.02 |
100 | ¥10.15550 | ¥1,015.55 |
250 | ¥9.53584 | ¥2,383.96 |
500 | ¥8.34378 | ¥4,171.89 |
1,000 | ¥6.91339 | ¥6,913.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.43660 | ¥19,309.80 |
6,000 | ¥6.19820 | ¥37,189.20 |