AP2152SG-13 | |
---|---|
DigiKey Part Number | AP2152SGDITR-ND - Tape & Reel (TR) AP2152SGDICT-ND - Cut Tape (CT) AP2152SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2152SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2152SG-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.71500 | ¥37.15 |
25 | ¥3.47200 | ¥86.80 |
100 | ¥2.77650 | ¥277.65 |
250 | ¥2.57860 | ¥644.65 |
500 | ¥2.18176 | ¥1,090.88 |
1,000 | ¥1.68588 | ¥1,685.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48446 | ¥3,711.15 |
5,000 | ¥1.38869 | ¥6,943.45 |
12,500 | ¥1.29291 | ¥16,161.38 |
25,000 | ¥1.22587 | ¥30,646.75 |
62,500 | ¥1.19714 | ¥74,821.25 |