DF40HC(3.0)-100DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40HC(3.0)-100DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40HC(3.0)-100DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40HC(3.0)-100DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-100DS-0.4V(51) |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-100DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.32700 | ¥203.27 |
25 | ¥19.25360 | ¥481.34 |
50 | ¥18.80540 | ¥940.27 |
100 | ¥17.91050 | ¥1,791.05 |
250 | ¥15.67152 | ¥3,917.88 |
500 | ¥15.22394 | ¥7,611.97 |
1,000 | ¥12.98512 | ¥12,985.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.72998 | ¥35,189.94 |
6,000 | ¥11.08324 | ¥66,499.44 |