BR24G02FVT-3GE2 | |
---|---|
DigiKey Part Number | BR24G02FVT-3GE2TR-ND - Tape & Reel (TR) BR24G02FVT-3GE2CT-ND - Cut Tape (CT) BR24G02FVT-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FVT-3GE2 |
Description | IC EEPROM 2KBIT I2C 8TSSOPB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-TSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FVT-3GE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.41200 | ¥14.12 |
25 | ¥1.31040 | ¥32.76 |
50 | ¥1.30540 | ¥65.27 |
100 | ¥1.15840 | ¥115.84 |
250 | ¥1.14412 | ¥286.03 |
500 | ¥1.12672 | ¥563.36 |
1,000 | ¥1.09658 | ¥1,096.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04026 | ¥3,120.78 |
6,000 | ¥0.98581 | ¥5,914.86 |
15,000 | ¥0.96851 | ¥14,527.65 |
30,000 | ¥0.94545 | ¥28,363.50 |