74VHCV07FT | |
---|---|
DigiKey Part Number | 74VHCV07FTTR-ND - Tape & Reel (TR) 74VHCV07FTCT-ND - Cut Tape (CT) 74VHCV07FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCV07FT |
Description | IC BUF NON-INVERT 5.5V 14TSSOPB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCV07FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.73400 | ¥17.34 |
25 | ¥1.58480 | ¥39.62 |
100 | ¥1.17830 | ¥117.83 |
250 | ¥1.06776 | ¥266.94 |
500 | ¥0.88362 | ¥441.81 |
1,000 | ¥0.66275 | ¥662.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.64820 | ¥1,620.50 |