AOZ2254EQI-30 | |
---|---|
DigiKey Part Number | 785-1879-2-ND - Tape & Reel (TR) 785-1879-1-ND - Cut Tape (CT) 785-1879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2254EQI-30 |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2254EQI-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.69400 | ¥76.94 |
25 | ¥7.30080 | ¥182.52 |
100 | ¥5.99760 | ¥599.76 |
250 | ¥5.60604 | ¥1,401.51 |
500 | ¥4.95416 | ¥2,477.08 |
1,000 | ¥4.59066 | ¥4,590.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.43329 | ¥13,299.87 |