TLP2270(TP4,E

DigiKey Part Number
TLP2270(TP4ETR-ND - Tape & Reel (TR)
TLP2270(TP4ECT-ND - Cut Tape (CT)
TLP2270(TP4EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP2270(TP4,E
Description
PHOTOCOUPLER HI-SPEED LOW INPUT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 2 Channel 20kV/µs CMTI 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP2270(TP4,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
10 mA
Data Rate
20MBd
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Rise / Fall Time (Typ)
1.3ns, 1ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.94000¥17.94
10¥16.80700¥168.07
25¥14.94160¥373.54
50¥14.19360¥709.68
100¥13.44640¥1,344.64
250¥11.95204¥2,988.01
500¥11.20494¥5,602.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥10.45803¥15,687.05
3,000¥10.27128¥30,813.84
7,500¥10.08453¥75,633.98
Manufacturers Standard Package