LAN7850-I/8JX | |
---|---|
DigiKey Part Number | LAN7850-I/8JX-ND |
Manufacturer | |
Manufacturer Product Number | LAN7850-I/8JX |
Description | IC ETHERNET CTLR USB 56SQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0 USB Interface 56-SQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7850-I/8JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Bridge, USB to Ethernet | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 1.8V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-SQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.87000 | ¥81.87 |
25 | ¥68.09480 | ¥1,702.37 |
100 | ¥65.99070 | ¥6,599.07 |