JXD0-0015NL | |
---|---|
DigiKey Part Number | 553-3736-ND |
Manufacturer | |
Manufacturer Product Number | JXD0-0015NL |
Description | CONN JCK 1P 1000 BASE-T AUTOMDIX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | JXD0-0015NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.537" (13.65mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.35000 | ¥65.35 |
10 | ¥59.08600 | ¥590.86 |
25 | ¥55.82000 | ¥1,395.50 |
50 | ¥54.45900 | ¥2,722.95 |
100 | ¥51.73650 | ¥5,173.65 |
250 | ¥46.29048 | ¥11,572.62 |
450 | ¥43.56760 | ¥19,605.42 |
950 | ¥38.12166 | ¥36,215.58 |