H5007NL | |
---|---|
DigiKey Part Number | 553-1334-ND |
Manufacturer | |
Manufacturer Product Number | H5007NL |
Description | MODULE SINGLE GIGABIT LAN 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5007NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.06 oz (1.71 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.85000 | ¥74.85 |
10 | ¥58.16600 | ¥581.66 |
25 | ¥56.59560 | ¥1,414.89 |
50 | ¥48.73320 | ¥2,436.66 |
100 | ¥46.53320 | ¥4,653.32 |
250 | ¥45.58968 | ¥11,397.42 |
500 | ¥44.80362 | ¥22,401.81 |
1,000 | ¥44.01764 | ¥44,017.64 |