TCAN337GDR | |
---|---|
DigiKey Part Number | 296-44213-2-ND - Tape & Reel (TR) 296-44213-1-ND - Cut Tape (CT) 296-44213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337GDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337GDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.34100 | ¥223.41 |
25 | ¥21.07960 | ¥526.99 |
100 | ¥17.95970 | ¥1,795.97 |
250 | ¥16.86336 | ¥4,215.84 |
500 | ¥14.75540 | ¥7,377.70 |
1,000 | ¥12.22594 | ¥12,225.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.38276 | ¥28,456.90 |
5,000 | ¥10.96118 | ¥54,805.90 |