TCAN337DR | |
---|---|
DigiKey Part Number | 296-44212-2-ND - Tape & Reel (TR) 296-44212-1-ND - Cut Tape (CT) 296-44212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN337DR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN337DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 120 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.60900 | ¥186.09 |
25 | ¥17.56000 | ¥439.00 |
100 | ¥14.96040 | ¥1,496.04 |
250 | ¥14.04708 | ¥3,511.77 |
500 | ¥12.29122 | ¥6,145.61 |
1,000 | ¥10.18412 | ¥10,184.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.48178 | ¥23,704.45 |
5,000 | ¥9.13060 | ¥45,653.00 |