74AVC4T245RSVR-NT | |
---|---|
DigiKey Part Number | 296-74AVC4T245RSVR-NTTR-ND - Tape & Reel (TR) 296-74AVC4T245RSVR-NTCT-ND - Cut Tape (CT) 296-74AVC4T245RSVR-NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245RSVR-NT |
Description | IC TRANSLATION TXRX 3.6V 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245RSVR-NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.17000 | ¥81.70 |
25 | ¥7.75640 | ¥193.91 |
100 | ¥6.37170 | ¥637.17 |
250 | ¥5.95664 | ¥1,489.16 |
500 | ¥5.26396 | ¥2,631.98 |
1,000 | ¥4.87757 | ¥4,877.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.87757 | ¥14,632.71 |