5710112F | |
---|---|
DigiKey Part Number | 350-1868-ND |
Manufacturer | |
Manufacturer Product Number | 5710112F |
Description | LED CBI 2MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5710112F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | 565nm, 627nm | |
Configuration | 2 High | |
Current | 25mA Green, 30mA Red | |
Millicandela Rating | 10mcd Green, 15mcd Red | |
Viewing Angle | 70° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.00mm Dia | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
50 | ¥14.18000 | ¥709.00 |
100 | ¥10.91220 | ¥1,091.22 |
500 | ¥9.86380 | ¥4,931.90 |
1,000 | ¥8.47673 | ¥8,476.73 |
2,000 | ¥8.01440 | ¥16,028.80 |
5,000 | ¥7.82943 | ¥39,147.15 |
10,000 | ¥7.70614 | ¥77,061.40 |