LCC120STR | |
---|---|
DigiKey Part Number | 5656-LCC120STR-ND - Tape & Reel (TR) 5656-LCC120STRCT-ND - Cut Tape (CT) 5656-LCC120STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCC120STR |
Description | SSR RELAY SPDT 170MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPDT (1 Form C) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 170 mA | |
On-State Resistance (Max) | 20 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.90000 | ¥53.90 |
10 | ¥50.51100 | ¥505.11 |
25 | ¥44.89920 | ¥1,122.48 |
50 | ¥42.65560 | ¥2,132.78 |
100 | ¥40.41020 | ¥4,041.02 |
250 | ¥35.92032 | ¥8,980.08 |
500 | ¥33.67518 | ¥16,837.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.43022 | ¥31,430.22 |