DS34C87TMX/NOPB | |
---|---|
DigiKey Part Number | DS34C87TMX/NOPBTR-ND - Tape & Reel (TR) DS34C87TMX/NOPBCT-ND - Cut Tape (CT) DS34C87TMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS34C87TMX/NOPB |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS34C87TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.75600 | ¥117.56 |
25 | ¥11.09000 | ¥277.25 |
100 | ¥9.44870 | ¥944.87 |
250 | ¥8.87248 | ¥2,218.12 |
500 | ¥7.76336 | ¥3,881.68 |
1,000 | ¥6.43246 | ¥6,432.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.98882 | ¥14,972.05 |
5,000 | ¥5.76703 | ¥28,835.15 |
12,500 | ¥5.54521 | ¥69,315.12 |