LTC6995MPS6-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC6995MPS6-1#TRMPBFTR-ND - Tape & Reel (TR) LTC6995MPS6-1#TRMPBFCT-ND - Cut Tape (CT) LTC6995MPS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995MPS6-1#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995MPS6-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.93000 | ¥87.93 |
10 | ¥80.81700 | ¥808.17 |
25 | ¥77.46760 | ¥1,936.69 |
100 | ¥68.25470 | ¥6,825.47 |
250 | ¥64.90476 | ¥16,226.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.87262 | ¥31,436.31 |
1,000 | ¥57.66936 | ¥57,669.36 |