DC1562B-M | |
---|---|
DigiKey Part Number | DC1562B-M-ND |
Manufacturer | |
Manufacturer Product Number | DC1562B-M |
Description | BOARD EVAL LTC6995-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6995-1 Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | LTC6995-1 | |
Primary Attributes | Active High Power-On Reset | |
Supplied Contents | Board(s) | |
Secondary Attributes | 2.25V ~ 5.5V Supply | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.53000 | ¥252.53 |