LTC6995HDCB-1#TRMPBF | |
---|---|
DigiKey Part Number | LTC6995HDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC6995HDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC6995HDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HDCB-1#TRMPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995HDCB-1#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.16500 | ¥471.65 |
25 | ¥44.58920 | ¥1,114.73 |
100 | ¥38.64440 | ¥3,864.44 |
250 | ¥36.66268 | ¥9,165.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥34.06506 | ¥17,032.53 |
1,000 | ¥28.72952 | ¥28,729.52 |
2,500 | ¥27.29305 | ¥68,232.62 |