LM317AT/NOPB | |
---|---|
DigiKey Part Number | LM317AT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317AT/NOPB |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317AT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28500 | ¥142.85 |
45 | ¥13.47511 | ¥606.38 |
135 | ¥11.48037 | ¥1,549.85 |
270 | ¥10.77948 | ¥2,910.46 |
540 | ¥9.43200 | ¥5,093.28 |
1,035 | ¥7.81510 | ¥8,088.63 |
2,520 | ¥7.27613 | ¥18,335.85 |
5,040 | ¥7.00666 | ¥35,313.57 |