LTC6993MPS6-2#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC6993MPS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993MPS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993MPS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993MPS6-2#TRMPBF |
Description | IC MULTIVIBRATOR 11NS TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993MPS6-2#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.05000 | ¥91.05 |
10 | ¥83.68600 | ¥836.86 |
25 | ¥80.21760 | ¥2,005.44 |
100 | ¥70.67740 | ¥7,067.74 |
250 | ¥67.20856 | ¥16,802.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥62.87262 | ¥31,436.31 |
1,000 | ¥57.66936 | ¥57,669.36 |