CD74HC74M96 | |
---|---|
DigiKey Part Number | 296-14541-2-ND - Tape & Reel (TR) 296-14541-1-ND - Cut Tape (CT) 296-14541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC74M96 |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC74M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.27800 | ¥81.95 |
100 | ¥2.43810 | ¥243.81 |
250 | ¥2.20996 | ¥552.49 |
500 | ¥1.82878 | ¥914.39 |
1,000 | ¥1.37167 | ¥1,371.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.25733 | ¥3,143.33 |
5,000 | ¥1.18114 | ¥5,905.70 |
12,500 | ¥1.10494 | ¥13,811.75 |
25,000 | ¥1.01350 | ¥25,337.50 |
62,500 | ¥0.97540 | ¥60,962.50 |