MC74HC74ADG | |
---|---|
DigiKey Part Number | MC74HC74ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC74ADG |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC74ADG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.61400 | ¥46.14 |
55 | ¥4.33182 | ¥238.25 |
110 | ¥3.28318 | ¥361.15 |
275 | ¥2.79433 | ¥768.44 |
550 | ¥2.65460 | ¥1,460.03 |
1,045 | ¥2.02589 | ¥2,117.06 |
2,530 | ¥1.88621 | ¥4,772.11 |
5,005 | ¥1.81634 | ¥9,090.78 |