CY74FCT543TSOCT | |
---|---|
DigiKey Part Number | 296-31640-2-ND - Tape & Reel (TR) 296-31640-1-ND - Cut Tape (CT) 296-31640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT543TSOCT |
Description | IC TXRX NON-INVERT 5.25V 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT543TSOCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.15000 | ¥11.15 |
10 | ¥9.99600 | ¥99.96 |
25 | ¥9.48440 | ¥237.11 |
100 | ¥7.79060 | ¥779.06 |
250 | ¥7.28220 | ¥1,820.55 |
500 | ¥6.43550 | ¥3,217.75 |
1,000 | ¥5.08071 | ¥5,080.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.74201 | ¥9,484.02 |
6,000 | ¥4.50490 | ¥27,029.40 |
10,000 | ¥4.33554 | ¥43,355.40 |