SN74HC132DR | |
---|---|
DigiKey Part Number | 296-14832-2-ND - Tape & Reel (TR) 296-14832-1-ND - Cut Tape (CT) 296-14832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.70100 | ¥27.01 |
25 | ¥2.47280 | ¥61.82 |
100 | ¥1.83900 | ¥183.90 |
250 | ¥1.66692 | ¥416.73 |
500 | ¥1.37958 | ¥689.79 |
1,000 | ¥1.03460 | ¥1,034.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.94840 | ¥2,371.00 |
5,000 | ¥0.89093 | ¥4,454.65 |
12,500 | ¥0.83345 | ¥10,418.12 |
25,000 | ¥0.76448 | ¥19,112.00 |
62,500 | ¥0.73574 | ¥45,983.75 |