MC74HC132ADR2G | |
---|---|
DigiKey Part Number | MC74HC132ADR2GOSTR-ND - Tape & Reel (TR) MC74HC132ADR2GOSCT-ND - Cut Tape (CT) MC74HC132ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC132ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC132ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥3.87840 | ¥96.96 |
100 | ¥2.88000 | ¥288.00 |
250 | ¥2.43700 | ¥609.25 |
500 | ¥2.32634 | ¥1,163.17 |
1,000 | ¥1.71708 | ¥1,717.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60630 | ¥4,015.75 |
5,000 | ¥1.49553 | ¥7,477.65 |
12,500 | ¥1.41798 | ¥17,724.75 |
25,000 | ¥1.38475 | ¥34,618.75 |