SN74AHCT245PWR | |
---|---|
DigiKey Part Number | 296-1118-2-ND - Tape & Reel (TR) 296-1118-1-ND - Cut Tape (CT) 296-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245PWR |
Description | IC TXRX NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.40900 | ¥34.09 |
25 | ¥3.18280 | ¥79.57 |
100 | ¥2.54780 | ¥254.78 |
250 | ¥2.36536 | ¥591.34 |
500 | ¥2.00152 | ¥1,000.76 |
1,000 | ¥1.54663 | ¥1,546.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41018 | ¥2,820.36 |
6,000 | ¥1.31921 | ¥7,915.26 |
10,000 | ¥1.22822 | ¥12,282.20 |
50,000 | ¥1.13725 | ¥56,862.50 |