SN74HCT00DR | |
---|---|
DigiKey Part Number | 296-14860-2-ND - Tape & Reel (TR) 296-14860-1-ND - Cut Tape (CT) 296-14860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00DR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.43800 | ¥60.95 |
100 | ¥1.81330 | ¥181.33 |
250 | ¥1.64344 | ¥410.86 |
500 | ¥1.36002 | ¥680.01 |
1,000 | ¥1.02006 | ¥1,020.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93503 | ¥2,337.58 |
5,000 | ¥0.87838 | ¥4,391.90 |
12,500 | ¥0.82170 | ¥10,271.25 |
25,000 | ¥0.75370 | ¥18,842.50 |
62,500 | ¥0.72536 | ¥45,335.00 |