SN74HCT08DR | |
---|---|
DigiKey Part Number | 296-14862-2-ND - Tape & Reel (TR) 296-14862-1-ND - Cut Tape (CT) 296-14862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08DR |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.69600 | ¥67.40 |
100 | ¥1.86200 | ¥186.20 |
250 | ¥1.56776 | ¥391.94 |
500 | ¥1.27400 | ¥637.00 |
1,000 | ¥0.97992 | ¥979.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.91324 | ¥2,283.10 |
5,000 | ¥0.86252 | ¥4,312.60 |
12,500 | ¥0.78641 | ¥9,830.12 |
25,000 | ¥0.73567 | ¥18,391.75 |
62,500 | ¥0.65957 | ¥41,223.12 |
125,000 | ¥0.63420 | ¥79,275.00 |