SN74HCT04DR | |
---|---|
DigiKey Part Number | 296-1205-2-ND - Tape & Reel (TR) 296-1205-1-ND - Cut Tape (CT) 296-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT04DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.71360 | ¥67.84 |
100 | ¥1.87450 | ¥187.45 |
250 | ¥1.57816 | ¥394.54 |
500 | ¥1.28232 | ¥641.16 |
1,000 | ¥0.98640 | ¥986.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.88773 | ¥2,219.33 |
5,000 | ¥0.83842 | ¥4,192.10 |
12,500 | ¥0.76445 | ¥9,555.62 |
25,000 | ¥0.71513 | ¥17,878.25 |
62,500 | ¥0.64115 | ¥40,071.88 |
125,000 | ¥0.61649 | ¥77,061.25 |